FA24NP02A103JNU00
Images are for reference only
See Product Specifications
See Product Specifications
810-FA24NP02A10300
FA24NP02A103JNU00
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.01uF NP0 5% RAD LS:5mm AEC-Q200
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.01uF NP0 5% RAD LS:5mm AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
24 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp12.659 | Rp12.659 | |
| Rp8.384 | Rp83.840 | |
| Rp5.229 | Rp522.900 | |
| Rp3.559 | Rp1.779.500 | |
| Rp3.449 | Rp8.622.500 | |
| Rp3.284 | Rp16.420.000 | |
| Rp3.211 | Rp32.110.000 | |
| Rp3.156 | Rp78.900.000 |
Alternative Packaging
Similar Products
Compliance Codes
- CNHTS:
- 8532249000
- CAHTS:
- 8532240090
- USHTS:
- 8532240060
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322490
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
