FD-9A

TDK
810-FD-9A
FD-9A

Mfr.:

Description:
Speciality Ceramic Capacitors 100pF 10KVac Y5P 10% Dia:16mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp612.023 Rp612.023
Rp599.914 Rp5.999.140
Rp598.447 Rp29.922.350
Rp597.896 Rp59.789.600
500 Quote

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Speciality Ceramic Capacitors
RoHS:  
100 pF
10 kVAC
Screw
High Voltage Ceramic Capacitors
Y5P
10 %
16 mm
FD
Bulk
Brand: TDK
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Voltage Rating AC: 10 kVAC
Part # Aliases: 60710YP101K4AAA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532290000
USHTS:
8532290040
JPHTS:
8532900003
TARIC:
8532900000
MXHTS:
85329001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.