FG20X7S2A475KRT06
Images are for reference only
See Product Specifications
See Product Specifications
810-FG20X7S2A475KRT6
FG20X7S2A475KRT06
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - Leaded RAD 100V 4.7uF X7S 10% LS:5mm
Multilayer Ceramic Capacitors MLCC - Leaded RAD 100V 4.7uF X7S 10% LS:5mm
Datasheet:
In Stock: 8.105
-
Stock:
-
8.105 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
24 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp23.850 | Rp23.850 | |
| Rp9.448 | Rp94.480 | |
| Rp9.155 | Rp915.500 | |
| Rp8.678 | Rp4.339.000 | |
| Rp8.366 | Rp8.366.000 | |
| Full Ammo Pack (Order in multiples of 1500) | ||
| Rp8.072 | Rp12.108.000 | |
| Rp7.779 | Rp23.337.000 | |
| Rp7.687 | Rp69.183.000 | |
| Rp7.595 | Rp182.280.000 | |
- CNHTS:
- 8532249000
- CAHTS:
- 8532240090
- USHTS:
- 8532240060
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322490
- ECCN:
- EAR99
Indonesia
