FG28X7R2A472KNT00
Images are for reference only
See Product Specifications
See Product Specifications
810-FG28X7R2A472KNT0
FG28X7R2A472KNT00
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - Leaded RAD 100V 4700pF X7R 10% LS:5mm
Multilayer Ceramic Capacitors MLCC - Leaded RAD 100V 4700pF X7R 10% LS:5mm
Datasheet:
In Stock: 993
-
Stock:
-
993 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
24 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.770 | Rp4.770 | |
| Rp2.018 | Rp20.180 | |
| Rp1.780 | Rp178.000 | |
| Full Reel (Order in multiples of 500) | ||
| Rp1.358 | Rp679.000 | |
| Rp1.192 | Rp1.192.000 | |
| Rp1.119 | Rp2.797.500 | |
| Rp1.027 | Rp5.135.000 | |
| Rp991 | Rp9.910.000 | |
| Rp972 | Rp24.300.000 | |
- CNHTS:
- 8532249000
- CAHTS:
- 8532240090
- USHTS:
- 8532240060
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322490
- ECCN:
- EAR99
Indonesia
