MEM1608P101RT001

TDK
810-MEM1608P101RT001
MEM1608P101RT001

Mfr.:

Description:
EMI Filter Circuits 100 MHZ 20DB 10V 100MA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.304

Stock:
4.304
Can Dispatch Immediately
On Order:
32.000
Expected 17/08/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp6.421 Rp6.421
Rp6.017 Rp60.170
Rp4.770 Rp119.250
Rp4.660 Rp466.000
Rp4.275 Rp1.068.750
Rp3.889 Rp1.944.500
Rp3.449 Rp3.449.000
Full Reel (Order in multiples of 4000)
Rp2.679 Rp10.716.000
Rp2.623 Rp20.984.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: EMI Filter Circuits
RoHS:  
100 MHz
Pi Filter
70 pF
10 V
100 mA
- 40 C
+ 85 C
MEM
Reel
Cut Tape
MouseReel
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: JP
Country of Origin: JP
Frequency Range: 400 MHz to 2 GHz
Height: 0.7 mm
Length: 1.6 mm
Product Type: EMI Filter Circuits
Factory Pack Quantity: 4000
Subcategory: Filters
Width: 0.8 mm
Part # Aliases: MEM1608P101RT001 -
Unit Weight: 3,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Electric Vehicle Solutions

The rise of electric vehicles brings with it the need for downsized components that remain robust and effective. TDK provides a wide variety of electronic components well-suited to meet demands of the harsh environments of automotive applications. Products such as inductors, common-mode chokes, ferrite beads, MLCCs, and more are designed with specialized materials and unique structures to offer high performance and reliability under even the most severe usage conditions.

Electric Vehicle - Safety

TDK Electric Vehicle Safety products include MLCCs, inductors, EMC components, and sensor systems designed to meet rigorous requirements for quality and long-term performance. With strict standards for safety-critical applications such as ADAS, airbag, EPS, ABS, TPMS (among others), automotive manufacturers rely heavily on the high-performance and stability of the electronic components used in these systems. 

MEM EMC Filters

TDK MEM EMC Filters are multilayer chip devices that provide sharp attenuation characteristics with excellent EMC suppression. The MEM series features an entirely monolithic structure that results in high reliability. These EMC filters cover a wide range of frequencies and are available in L, T, and π-circuit types.