MLF1608DR12KTA00

TDK
810-MLF1608DR12KTA00
MLF1608DR12KTA00

Mfr.:

Description:
RF Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 200mA, 0.12 H, 400mO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.196

Stock:
3.196 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.202 Rp2.202
Rp1.743 Rp17.430
Rp1.431 Rp143.100
Rp1.192 Rp1.192.000
Rp1.082 Rp2.705.000
Full Reel (Order in multiples of 4000)
Rp991 Rp3.964.000
Rp954 Rp7.632.000

Product Attribute Attribute Value Select Attribute
TDK
Product Category: RF Inductors - SMD
RoHS:  
Multilayer
0603 (1608 metric)
Shielded
120 nH
10 %
200 mA
400 mOhms
- 55 C
+ 125 C
15
550 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
MLF
Reel
Cut Tape
Application: Commercial
Brand: TDK
Case Code - in: 0603
Case Code - mm: 1608
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 25 MHz
Part # Aliases: MLF1608DR12KTA00 -
Unit Weight: 4 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99