MLF2012A2R2J
Images are for reference only
See Product Specifications
See Product Specifications
810-MLF2012A2R2J
MLF2012A2R2J
Mfr.:
Description:
RF Inductors - SMD 2012 2.2uH 5%
RF Inductors - SMD 2012 2.2uH 5%
Datasheet:
In Stock: 6.294
-
Stock:
-
6.294 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
15 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp2.752 | Rp2.752 | |
| Rp2.202 | Rp22.020 | |
| Rp1.908 | Rp190.800 | |
| Rp1.596 | Rp1.596.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp1.394 | Rp5.576.000 | |
| Rp1.156 | Rp9.248.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
