MMZ1005AFZ181VT000
Images are for reference only
See Product Specifications
See Product Specifications
810-MMZ1005AFZ181VT0
MMZ1005AFZ181VT000
Mfr.:
Description:
Ferrite Beads 0402 180ohms 150mA HiSpd Signal Line
Ferrite Beads 0402 180ohms 150mA HiSpd Signal Line
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
19.500Expected 15/06/2026
-
Factory Lead Time:
-
10Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp3.486 | Rp3.486 | |
| Rp2.513 | Rp25.130 | |
| Rp2.183 | Rp54.575 | |
| Rp1.963 | Rp98.150 | |
| Rp1.761 | Rp176.100 | |
| Rp1.504 | Rp376.000 | |
| Rp1.339 | Rp669.500 | |
| Rp1.082 | Rp1.082.000 | |
| Rp991 | Rp3.964.000 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp991 | Rp9.910.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8548000001
- CAHTS:
- 8548000000
- USHTS:
- 8548000000
- JPHTS:
- 854800000
- KRHTS:
- 8504509090
- TARIC:
- 8504500000
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
