MMZ2012R121ATD25

TDK
810-MMZ2012R121ATD25
MMZ2012R121ATD25

Mfr.:

Description:
Ferrite Beads 0805 120ohms 800mA Signal Line AEC-Q200

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 198

Stock:
198 Can Dispatch Immediately
Quantities greater than 198 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp3.302 Rp3.302
Rp1.541 Rp15.410
Rp1.339 Rp33.475
Rp1.082 Rp108.200
Rp936 Rp234.000
Rp826 Rp413.000
Rp734 Rp734.000
Full Reel (Order in multiples of 4000)
Rp532 Rp2.128.000
Rp440 Rp3.520.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Beads
RoHS:  
MMZ Auto
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
120 Ohms
800 mA
25 %
120 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: TDK
Product Type: Ferrite Beads
Factory Pack Quantity: 4000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: AEC-Q200
Part # Aliases: MMZ2012R121ATD25 -
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8505190090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Electric Vehicle Solutions

The rise of electric vehicles brings with it the need for downsized components that remain robust and effective. TDK provides a wide variety of electronic components well-suited to meet demands of the harsh environments of automotive applications. Products such as inductors, common-mode chokes, ferrite beads, MLCCs, and more are designed with specialized materials and unique structures to offer high performance and reliability under even the most severe usage conditions.

Electric Vehicle - Safety

TDK Electric Vehicle Safety products include MLCCs, inductors, EMC components, and sensor systems designed to meet rigorous requirements for quality and long-term performance. With strict standards for safety-critical applications such as ADAS, airbag, EPS, ABS, TPMS (among others), automotive manufacturers rely heavily on the high-performance and stability of the electronic components used in these systems. 

Electric Vehicle - E-Mobility

E-mobility, or the development of electrically-powered drivetrains for use in cars and other motorized vehicles, places an increased demand on the electronic components, modules, and systems used in these types of vehicles. TDK offers power magnetics, circuit protection devices, MLCCs, and more designed for use in e-mobility applications such as battery and battery loading, BMS, inverters, and on-board chargers.

Electric Vehicle - Driving/Comfort

When choosing a new vehicle, many consumers look not only at safety-related features, but also at the comfort and convenience the vehicle provides. TDK offers a wide array of products such as power magnetics, ferrite beads, chip varistors, and MLCCs. TDK Electric Vehicle Driving and Comfort products are designed with special materials and features for use in applications such as automatic heating and cooling, automatic seat and mirror adjustments, among others, designed to provide more comfort for riders.

MMZ Chip Beads (SMD) for Signal Lines

TDK MMZ Chip Beads (SMD) for Signal Lines are designed to remove signal line noises from cell phones, PCs, TVs, DVDs, audio players, various modules, game machines, and more. These chip beads feature standardized sizes for automatic assembly equipment with no preferred orientation and have electroplated terminal electrodes that accommodate reflow soldering. The series offers high reliability due to its monolithic structure. The closed magnetic circuit structure allows high-density installation and crosstalk prevention between circuits, while the low DC resistance structure of electrodes prevents wasteful electric power consumption. The MMZ1005-E series offers broadband impedance values for higher frequency ranges. TDK MMZ Chip Beads (SMD) for Signal Lines are also available in AEC-Q200-qualified variants.

Electric Vehicle - Network

With the aim of improving things like safe driving, lowering the environmental burden, and increasing passenger comfort, vehicles increasingly need a high-speed in-vehicle LAN that connect multiple ECUs (electronic control units) together. The number of sensors and camera equipment necessary to meet the demand of added functionality has contributed to weight increases in the wiring harnesses and increased EMI. TDK offers a number of electronic components such as common mode filters, chip varistors, MLCC arrays, and "soft termination" MLCCs, designed to conserve space in ECU circuit boards, provide effective countermeasures against EMI, and maintain a high level of performance even in the harshest automotive environments.