NTCG063UH103HTBX
Images are for reference only
See Product Specifications
See Product Specifications
810-NTCG063UH103HTBX
NTCG063UH103HTBX
Mfr.:
Description:
NTC (Negative Temperature Coefficient) Thermistors 0201 10Kohm 3% Thermistor
NTC (Negative Temperature Coefficient) Thermistors 0201 10Kohm 3% Thermistor
Datasheet:
In Stock: 2.701
-
Stock:
-
2.701 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp3.119 | Rp3.119 | |
| Rp2.917 | Rp29.170 | |
| Rp2.568 | Rp64.200 | |
| Rp2.422 | Rp242.200 | |
| Rp2.165 | Rp1.082.500 | |
| Rp1.376 | Rp1.376.000 | |
| Rp1.266 | Rp6.330.000 | |
| Full Reel (Order in multiples of 15000) | ||
| Rp1.248 | Rp18.720.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Models
PCN
Technical Resources
Compliance Codes
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533408070
- JPHTS:
- 853340000
- KRHTS:
- 8533409000
- TARIC:
- 8533401000
- MXHTS:
- 8533409102
- BRHTS:
- 85334011
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
