NTCGS163JF103HT7

TDK
810-NTCGS163JF103HT7
NTCGS163JF103HT7

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors NTC,10K,3%,0603,125C,AEC-Q200,ECO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.224

Stock:
3.224
Can Dispatch Immediately
On Order:
8.000
Expected 20/07/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp2.202 Rp2.202
Rp1.981 Rp19.810
Rp1.743 Rp43.575
Rp1.633 Rp163.300
Rp1.449 Rp724.500
Rp1.229 Rp1.229.000
Full Reel (Order in multiples of 4000)
Rp1.174 Rp4.696.000
Rp1.101 Rp8.808.000
Rp1.082 Rp25.968.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
NTCGS
3435 K
10 kOhms
100 mW
3 %
SMD/SMT
SMD/SMT
- 55 C
+ 125 C
0603 (1608 metric)
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
Reel
Cut Tape
MouseReel
B Tolerance: 1 %
Beta Value: B25/85
Brand: TDK
Current Rating: 310 uA
Product Type: NTC Thermistors
Factory Pack Quantity: 4000
Subcategory: Thermistors
Type: Automotive Grade Chip NTC Thermistor
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
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NTCGS Chip NTC Thermistors

TDK  NTCGS Chip NTC Thermistors are AEC-Q200 qualified and come in three case sizes: 0201 0402, and 0603. These thermistors offer a 10KΩ resistance value, ±0.5% to ±5% resistance tolerance  range and maximum temperature tolerance ratings of +125°C or +150°C. TDK  NTCGS Chip NTC Thermistors are designed for temperature protection and control in automotive applications.

NTC Thermistors

TDK NTC Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications. These thermistors feature multilayer NTC with inner electrodes, nickel barrier termination, and superior resistance stability during soldering. TDK NTC Thermistors offer excellent long-term aging stability in high-temperature environments.