SD160701

TDK
810-SD160701
SD160701

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount Round 16mmx7mm 4096Hz Vin=1-5V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Buzzers & Audio Indicators - Board Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Buzzers
Electromagnetic
80 dBA
4.096 kHz
3 V
60 mA
Solder Pin
Through Hole
16 mm
16 mm x 7 mm
Brand: TDK
Height: 7 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Series: SD
Factory Pack Quantity: 480
Subcategory: Audio Devices
Part # Aliases: SD160701 -
Unit Weight: 3,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531801000
CAHTS:
8531901000
USHTS:
8548000000
TARIC:
8531807000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Electric Vehicle Solutions

The rise of electric vehicles brings with it the need for downsized components that remain robust and effective. TDK provides a wide variety of electronic components well-suited to meet demands of the harsh environments of automotive applications. Products such as inductors, common-mode chokes, ferrite beads, MLCCs, and more are designed with specialized materials and unique structures to offer high performance and reliability under even the most severe usage conditions.

Electric Vehicle - Safety

TDK Electric Vehicle Safety products include MLCCs, inductors, EMC components, and sensor systems designed to meet rigorous requirements for quality and long-term performance. With strict standards for safety-critical applications such as ADAS, airbag, EPS, ABS, TPMS (among others), automotive manufacturers rely heavily on the high-performance and stability of the electronic components used in these systems. 

SD Series Electromagnetic Buzzers

TDK SD Series Electromagnetic Buzzers are high reliability, compact, pin terminal type electromagnetic buzzers with 2048Hz output designed for automobile equipment. Their pin type terminal construction enables direct mounting onto printed circuit boards.

The TDK SDC Series Electromagnetic Buzzers have built-in oscillator circuits so that output can be produced by merely connecting to a DC power supply. This circuitry utilizes chip-type componetns for significantly reduced size and high reliability.
Learn More