SPM3015T-4R7M-LR

TDK
810-SPM3015T4R7MLR
SPM3015T-4R7M-LR

Mfr.:

Description:
Power Inductors - SMD 3.2mm x 3mm, -40 to +125 degC, 1.9A, 4.7 H, 209.3mO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.147

Stock:
1.147 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp18.529 Rp18.529
Rp15.025 Rp150.250
Rp12.347 Rp1.234.700
Rp10.274 Rp10.274.000
Full Reel (Order in multiples of 2000)
Rp9.595 Rp19.190.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
3.2 mm x 3 mm x 1.5 mm
Shielded
4.7 uH
20 %
1.9 A
209.3 mOhms
2.4 A
- 40 C
+ 125 C
Standard
3.2 mm
3 mm
1.5 mm
Metal
SPM-LR
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: SPM3015T-4R7M-LR -
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99