VLBU10060120T-R09L-1
Images are for reference only
See Product Specifications
See Product Specifications
810-VLBU10060120R09L
VLBU10060120T-R09L-1
Mfr.:
Description:
Power Inductors - SMD 0.09uH 15% 0.12mOhm 140A
Power Inductors - SMD 0.09uH 15% 0.12mOhm 140A
Datasheet:
In Stock: 115
-
Stock:
-
115 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp39.811 | Rp39.811 | |
| Rp32.839 | Rp328.390 | |
| Rp27.152 | Rp2.715.200 | |
| Full Reel (Order in multiples of 300) | ||
| Rp24.400 | Rp7.320.000 | |
| Rp22.933 | Rp13.759.800 | |
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
