VLBU10060120T-R15L
Images are for reference only
See Product Specifications
See Product Specifications
810-VLBU10060120TR15
VLBU10060120T-R15L
Mfr.:
Description:
Power Inductors - SMD 0.15uH 15% 0.12mOhm 92A 100kHz
Power Inductors - SMD 0.15uH 15% 0.12mOhm 92A 100kHz
Datasheet:
In Stock: 366
-
Stock:
-
366 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp40.545 | Rp40.545 | |
| Rp33.573 | Rp335.730 | |
| Rp27.519 | Rp2.751.900 | |
| Full Reel (Order in multiples of 300) | ||
| Rp27.519 | Rp8.255.700 | |
| Rp22.933 | Rp13.759.800 | |
| Rp22.199 | Rp53.277.600 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
