VLCF5020T-100M1R1-1
Images are for reference only
See Product Specifications
See Product Specifications
810-VLCF52T100M1R11
VLCF5020T-100M1R1-1
Mfr.:
Description:
Power Inductors - SMD 10uH 1.1A 5x5x2.0mm
Power Inductors - SMD 10uH 1.1A 5x5x2.0mm
Datasheet:
In Stock: 14.266
-
Stock:
-
14.266 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp11.375 | Rp11.375 | |
| Rp9.301 | Rp93.010 | |
| Rp8.402 | Rp840.200 | |
| Rp7.944 | Rp1.986.000 | |
| Full Reel (Order in multiples of 500) | ||
| Rp6.696 | Rp3.348.000 | |
| Rp6.091 | Rp6.091.000 | |
| Rp5.742 | Rp14.355.000 | |
| Rp5.632 | Rp28.160.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
