VLCF5020T-150MR71
Images are for reference only
See Product Specifications
See Product Specifications
810-VLCF5020T150MR71
VLCF5020T-150MR71
Mfr.:
Description:
Power Inductors - SMD 15uH 0.71A 5x5x2.0mm
Power Inductors - SMD 15uH 0.71A 5x5x2.0mm
Datasheet:
In Stock: 1.559
-
Stock:
-
1.559 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp7.522 | Rp7.522 | |
| Rp7.045 | Rp70.450 | |
| Rp6.531 | Rp653.100 | |
| Full Reel (Order in multiples of 500) | ||
| Rp5.687 | Rp2.843.500 | |
| Rp5.192 | Rp5.192.000 | |
| Rp4.733 | Rp11.832.500 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
