VLS201612ET-R68N-CA
Images are for reference only
See Product Specifications
See Product Specifications
810-VLS2016ETR68NCA
VLS201612ET-R68N-CA
Mfr.:
Description:
Power Inductors - SMD 2mm x 1.6mm, -40 to +105 degC, 1.7A, 0.68H, 72mO
Power Inductors - SMD 2mm x 1.6mm, -40 to +105 degC, 1.7A, 0.68H, 72mO
Lifecycle:
NRND:
Not recommended for new designs.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp8.256 | Rp8.256 | |
| Rp7.925 | Rp79.250 | |
| Rp7.760 | Rp194.000 | |
| Rp7.393 | Rp739.300 | |
| Rp7.302 | Rp1.825.500 | |
| Rp5.210 | Rp5.210.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp3.486 | Rp6.972.000 | |
| Rp3.467 | Rp13.868.000 | |
Similar Products
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
