VLS252010CX-R68M-1
Images are for reference only
See Product Specifications
See Product Specifications
810-VLS252010CXR68M1
VLS252010CX-R68M-1
Mfr.:
Description:
Power Inductors - SMD 2.5mm x 2mm, -40 to +105 degC, 2.52A, 0.68H, 50m
Power Inductors - SMD 2.5mm x 2mm, -40 to +105 degC, 2.52A, 0.68H, 50m
Datasheet:
In Stock: 3.167
-
Stock:
-
3.167 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp5.871 | Rp5.871 | |
| Rp4.788 | Rp47.880 | |
| Rp3.944 | Rp394.400 | |
| Rp3.247 | Rp3.247.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp3.119 | Rp6.238.000 | |
| Rp2.825 | Rp11.300.000 | |
| Rp2.752 | Rp27.520.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
