VLS3015CX-220M-H
Images are for reference only
See Product Specifications
See Product Specifications
810-VLS3015CX-220M-H
VLS3015CX-220M-H
Mfr.:
Description:
Power Inductors - SMD 22uH 20% 0.66ohm 0.45A AEC-Q200
Power Inductors - SMD 22uH 20% 0.66ohm 0.45A AEC-Q200
Datasheet:
In Stock: 31.735
-
Stock:
-
31.735 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp4.953 | Rp4.953 | |
| Rp4.146 | Rp41.460 | |
| Rp3.633 | Rp90.825 | |
| Rp3.577 | Rp894.250 | |
| Rp2.734 | Rp2.734.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp2.532 | Rp5.064.000 | |
| Rp2.422 | Rp9.688.000 | |
| Rp2.312 | Rp23.120.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
