10VSK7M

TE Connectivity / AMP
592-10VSK7M
10VSK7M

Mfr.:

Description:
Power Line Filters 10A IEC 1/4" FASTON BULKHEAD MNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp927.390 Rp927.390
Rp888.313 Rp7.106.504
24 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
REACH - SVHC:
1-Phase EMI/EMC Filter
250 VAC
10 A
Flange Mount
Faston
700 uA
SK (3-10 Amp)
50 Hz, 60 Hz
Brand: TE Connectivity / AMP
Compliance: UL; CSA; VDE
Product Type: Power Line Filters
Factory Pack Quantity: 8
Subcategory: Power Condition
Part # Aliases: 1-6609036-2
Unit Weight: 506,599 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.