1470222-2

TE Connectivity / AMP
571-1470222-2
1470222-2

Mfr.:

Description:
Headers & Wire Housings HPI 2.5mm EMIX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.730

Stock:
19.730 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.835 Rp1.835
Rp1.431 Rp14.310
Rp1.339 Rp1.339.000
Rp1.064 Rp3.192.000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
2 Position
2.5 mm (0.098 in)
1 Row
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
HPI
- 40 C
+ 105 C
Bulk
Brand: TE Connectivity / AMP
Contact Type: Socket
Flammability Rating: UL 94 V-2
Housing Colour: White
Housing Gender: Female
Housing Material: Thermoplastic
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Unit Weight: 82 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.