1470224-4

TE Connectivity / AMP
571-1470224-4
1470224-4

Mfr.:

Description:
Headers & Wire Housings HPI 2.5mm EMIX ASSM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23.042

Stock:
23.042 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 23042 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp13.209 Rp13.209
Rp11.485 Rp114.850
Rp10.512 Rp262.800
Rp9.485 Rp948.500
Rp8.659 Rp2.164.750
Full Reel (Order in multiples of 600)
Rp6.990 Rp4.194.000
Rp6.550 Rp15.720.000
Rp5.797 Rp27.825.600
Rp4.972 Rp47.731.200

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
4 Position
2.5 mm (0.098 in)
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
3.5 mm (0.138 in)
3.5 mm (0.138 in)
HPI
Wire-to-Board
- 40 C
+ 105 C
Reel
Cut Tape
Brand: TE Connectivity / AMP
Contact Material: Brass
Current Rating: 3 A
Flammability Rating: UL 94 V-2
Housing Colour: White
Housing Material: Thermoplastic (TP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 600
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Unit Weight: 310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.