1658540-2

TE Connectivity / AMP
571-1658540-2
1658540-2

Mfr.:

Description:
D-Sub Contacts PIN 28-24 BR/AU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.905

Stock:
12.905 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.137 Rp5.137
Rp4.421 Rp44.210
Rp3.944 Rp98.600
Rp3.761 Rp376.100
Rp3.357 Rp839.250
Rp3.009 Rp3.009.000
Rp2.899 Rp8.697.000
Rp2.807 Rp14.035.000
Rp2.715 Rp27.150.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel
Availability:
In Stock
Price:
Rp1.853
Min:
10000

Similar Product

TE Connectivity 1658540-1
TE Connectivity
D-Sub Contacts PIN 28-24 BR/AU Reel of 10000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Contacts
RoHS:  
Pin (Male)
Stamped / Formed
Brass
Gold
28 AWG to 24 AWG
Crimp
Bulk
Brand: TE Connectivity / AMP
Contact Size: 20DF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: D-Sub Contacts
Series: HDP-20
Factory Pack Quantity: 1000
Subcategory: D-Sub Connectors
Tradename: AMPLIMITE
Unit Weight: 93 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
TARIC:
8536901000
CAHTS:
8538909020
USHTS:
8536904000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

AMPLIMITE MIL-DTL-24308 D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE MIL-DTL-24308 D-Subminiature Connectors are qualified to MIL-DTL-24308 specifications. These connectors are available in sizes 1 through 5 and feature connector savers that preserve mounted connectors for high-use applications. TE AMPLIMITE Military D-Subminiature Connectors are ideally suited for military equipment, ground support devices, computer peripheral equipment, modems, and industrial instrumentation applications.

AMPLIMITE D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE D-Subminiature Connectors are compact pin and socket connectors designed especially for high-density packages. The D-Subminiature connectors are designed for multiple applications along with specialized accessories that provide a cost-effective solution for complex applications. TE AMPLIMITE Standard D-Subminiature connectors are available with MIL-DTL-24308 qualification.

AMPLIMITE Standard D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE Standard D-Subminiature Connectors feature a UL 94V-0 rating, 4 to 40 threaded inserts, and HD-20 and HD-22 availability. AMPLIMITE Standard Connectors have front metal, full metal, and plastic shell features that allow the choice of connectors with suitable durability. TE AMPLIMITE Standard D-Subminiature Connectors have a rugged, easy-to-use design ideal for industrial controls, factory automation, base stations, and consumer electronics.