2-179437-2

TE Connectivity / AMP
571-2-179437-2
2-179437-2

Mfr.:

Description:
Board to Board & Mezzanine Connectors 2.0 A-F REC ASSY 22P HI-COAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.398

Stock:
2.398 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2398 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp46.782 Rp46.782
Rp40.728 Rp407.280
Rp39.077 Rp976.925
Rp38.160 Rp1.908.000
Rp36.325 Rp3.632.500
Rp33.023 Rp8.255.750
Rp30.271 Rp15.135.500
Full Reel (Order in multiples of 800)
Rp26.051 Rp20.840.800
Rp20.364 Rp48.873.600

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
22 Position
2 mm (0.079 in)
2 Row
Solder
Vertical
7.62 mm
1 A
125 VAC
- 30 C
+ 105 C
Tin
Copper Alloy
Nylon
2 mm AMPMODU
Reel
Cut Tape
Brand: TE Connectivity / AMP
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 800
Subcategory: Board to Board & Mezzanine Connectors
Tradename: AMPMODU
Unit Weight: 1,074 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99