2063490-2

TE Connectivity / AMP
571-2063490-2
2063490-2

Mfr.:

Description:
Punches & Dies SDE TAB 0.5-2.5mm2 DIE SET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp16.883.090 Rp16.883.090
Rp15.831.314 Rp79.156.570
Rp15.323.680 Rp153.236.800

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Punches & Dies
RoHS:
Dies
Crimping
Brand: TE Connectivity / AMP
Packaging: Bulk
Product Type: Punches & Dies
Factory Pack Quantity: 1
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8203200090
USHTS:
8203208000
JPHTS:
820320000
KRHTS:
8203209000
TARIC:
8203200000
MXHTS:
8203209900
BRHTS:
82032090
ECCN:
EAR99

Commercial Hand Crimping Tools

TE Connectivity's (TE) Commercial Hand Crimping Tools offer a modular, field-ready solution for engineers who demand flexibility without compromising crimp quality. Designed around the Standard Die Envelope (SDE) system, these tools support numerous interchangeable die sets, enabling compatibility with more than 4000 connectors. The PRO-CRIMPER III, ERGOCRIMP, and SDE-SA hand tools are engineered with ergonomic handles, ratchet-controlled crimp cycles, and high-carbon steel construction for durability and repeatability. Whether in R&D labs, industrial maintenance, or on-site installations, TE Commercial Hand Crimping Tools adapt to a wide range of terminal sizes and wire gauges, reducing the need for multiple tools. Features such as the angled head design and reduced handle force requirements enhance comfort during extended use, while precision locators ensure accurate terminal placement. These tools are ideal for automotive, networking, and general industrial applications where consistent, specification-compliant crimps are essential.

SDE Crimp Commercial Tooling Platform

TE Connectivity's (TE) Standard Die Envelope (SDE) Crimp Commercial Tooling Platform features a rounded upper jaw design that is engineered for increased strength and even distribution of force. This SDE crimp system combines the innovative features in the original PRO-CRIMPER hand tools with the versatility of an even more robust design. TE SDE Crimp Commercial Tooling Platform minimises the need for multiple hand tools by using SDE die sets, which are easily interchangeable from manual to power-assisted tools. An enhanced tool frame provides greater operator comfort, efficiency, and crimping quality.