2474615-1

TE Connectivity / AMP
571-2474615-1
2474615-1

Mfr.:

Description:
Automotive Connectors 35POS,PIN DIA 1.3,HDR ASSY,180DEG

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 305

Stock:
305 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp211.896 Rp211.896
Rp187.863 Rp1.878.630
Rp180.525 Rp4.513.125
Rp173.370 Rp8.668.500
Rp163.646 Rp16.364.600
Rp149.153 Rp37.288.250
Rp139.430 Rp66.926.400
Rp127.872 Rp143.216.640
2.560 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Headers
35 Position
4 mm (0.157 in)
Through Hole
Solder
Tin
AMPSEAL
Bulk
Brand: TE Connectivity / AMP
Current Rating: 8 A
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Number of Rows: 3 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 160
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

AMPSEAL Robust Headers

TE Connectivity's AMPSEAL Robust Headers offer reliable, secure, and easy-to-use PCB connectivity in industrial, commercial, and transportation applications. These headers feature integrated M3 metal bushings that enhance mechanical stability and reduce PCB stress during operation. The AMPSEAL Robust Headers are available in vertical and right-angle PCB mount options and support 8, 14, 23, and 35 position cavity arrangements for flexible PCB designs. These headers support a 1.3mm contact size, delivering up to 17A (gold-plated contacts) or 8A (tin-plated contacts). The AMPSEAL Robust Headers feature IP67-rated thermoplastic housing that resists moisture, dust, and chemicals, ensuring reliable performance in harsh conditions. These headers also feature an integrated latch and wedgelock system, enabling secure mating and error-free installation.

AMPSEAL Sealed Connectors

TE Connectivity's (TE) AMPSEAL Connectors provide rugged reliability, easy use, and superior environmental sealing. The connectors include cable plugs and PCB-mount headers engineered to withstand extreme temperatures and moisture, including high-temperature underhood applications. The pre-assembled receptacle housing connector features built-in contact sealing and an integral interfacial seal that protects mated connectors. TE AMPSEAL Connectors applications include driver information, powertrain systems, convenience, safety and security systems, and body and chassis systems.