5146321-1

TE Connectivity / AMP
571-5146321-1
5146321-1

Mfr.:

Description:
Memory Card Connectors PCMCIA HDR 068P T/H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp633.854 Rp633.854
Rp495.709 Rp4.957.090
Rp421.224 Rp8.424.480
Rp395.907 Rp23.754.420
Rp391.137 Rp39.113.700
Rp381.046 Rp99.071.960
Rp368.938 Rp184.469.000
1.000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Memory Card Connectors
RoHS:  
Headers
PCMCIA
68 Contact
2 Row
2.54 mm
Through Hole
PCB Mount
Tin
Bulk
Brand: TE Connectivity / AMP
Product Type: Memory Card Connectors
Factory Pack Quantity: 20
Subcategory: Memory Connectors & Sockets
Unit Weight: 9,342 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99