917604-1

TE Connectivity / AMP
571-917604-1
917604-1

Mfr.:

Description:
Automotive Connectors 040 MLC CAP ASSY 14P H LOW PRO

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Housings
14 Position
2.5 mm (0.098 in)
Socket (Female)
White
.040 MULTILOCK
Tube
Application: Wire to Board/Device
Brand: TE Connectivity / AMP
Contact Gender: Socket (Female)
Height: 22.5 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 26.6 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Number of Rows: 2 Row
Product Type: Automotive Connectors
Row Spacing: 5.2 mm
Factory Pack Quantity: 90
Subcategory: Automotive Connectors
Tradename: MULTILOCK
Width: 14.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.