CB10MH104ME

TE Connectivity / AMP
279-CB10MH104ME
CB10MH104ME

Mfr.:

Description:
Trimmer Resistors - Through Hole CB10H 100K HEX LONG LIFE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Trimmer Resistors - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
CB10
PC Pin
Single Turn
1 Turn
100 kOhms
Side Hex Center
150 mW
200 VDC
20 %
500 PPM / C
Vertical Adjustment
- 25 C
+ 70 C
Bulk
Brand: TE Connectivity / AMP
Element Type: Carbon
Height: 5 mm
Length: 12.1 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 500
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: Trimmer Resistors - Single Turn
Width: 10.8 mm
Part # Aliases: 1630479-8
Unit Weight: 65 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
TARIC:
8533401000
MXHTS:
85334002
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovenia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.