CDS4-R1

TE Connectivity / AMP
571-CDS4-R1
CDS4-R1

Mfr.:

Description:
Terminal Block Tools & Accessories Aut SNK Pluggable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 150

Stock:
150 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp67.880 Rp67.880
Rp48.250 Rp482.500
Rp42.196 Rp1.054.900
Rp38.343 Rp1.917.150
Rp35.224 Rp3.522.400
Rp32.472 Rp8.118.000
Rp29.904 Rp14.952.000
Rp27.886 Rp27.886.000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminal Block Tools & Accessories
RoHS:  
Plugs
Gray
Brand: TE Connectivity / AMP
Product Type: Terminal Block Tools & Accessories
Series: SNK
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Part # Aliases: 1SNK806714R0000
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
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ENTRELEC SNK Pluggable Terminal Blocks

TE Connectivity's (TE) ENTRELEC SNK Pluggable Terminal Blocks offer a connecting capacity range of 0.2mm2 to 6mm2 (26AWG to 10AWG). Pluggable technology allows plug-and-play connections. These TE pluggable terminal blocks are available in PI-spring and screw clamp technologies. Productivity savings and wiring optimization are enabled by serialized pre-wired plug harnesses, as well as secured final commissioning.

ENTRELEC SNK Terminal Blocks & Accessories

TE Connectivity's (TE) ENTRELEC SNK Terminal Blocks offer a range of terminal blocks with PI-Spring (Push-in and Spring), screw clamp, and pluggable technologies with common accessories. An asymmetrical design avoids mounting and wiring errors. Most accessories can be shared by the various mounting technologies. TE ENTRELEC SNK components are qualified for worldwide applications and severe environments such as hazardous locations, railways, marine, and solar applications.