CIRHSE06T40A35PCNF80M32V0

TE Connectivity / AMP
571-Y501500000100031
CIRHSE06T40A35PCNF80M32V0

Mfr.:

Description:
Circular MIL Spec Connector FREE PIN CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.331.369 Rp1.331.369
Rp1.187.537 Rp11.875.370

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular MIL Spec Connector
RoHS:  
REACH - SVHC:
35 Position
Without Pin Contacts
40A-35
Plugs
40
In-Line
MIL-DTL-5015
Crimp
Cable
41 A
Silver
Copper Alloy
CIRH
Bulk
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Shell Plating: Black Zinc Cobalt
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Voltage Rating: 1.25 kV
Part # Aliases: Y5015-000000100031
Unit Weight: 134,898 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538906000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

CIRH Circular Connectors

TE Connectivity's (TE) Connectors for Industrial Range (CIR) (H - halogen-free) are bayonet lock connectors based on products covered by the American MilC-5015 and German VG95234 specifications. TE's CIRH Circular Connectors are used extensively in the mass transportation, entertainment, and general industrial markets. CIRH connectors are interchangeable with all corresponding types and feature contact arrangements from Mil-STD-1651. An audible snap indicates positive coupling. The alignment of three colored dots on the receptacle and on the coupling nut of the plug connector also indicates positive coupling. CIRH connectors feature stainless steel anti-wear pins at the critical point of the receptacle coupling ramps. These anti-wear pins enhance service life in applications where the connectors are likely to experience severe vibration or repeated mating. CIRH connectors meet safety and environment requirements with standard, low fire hazard/halogen free rubber insulators.