TPD11FGPC0

TE Connectivity / AMP
506-TPD11FGPC0
TPD11FGPC0

Mfr.:

Description:
Pushbutton Switches SPDT 0.158" T/H BLK PUSHBUTTON SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 236

Stock:
236 Can Dispatch Immediately
Quantities greater than 236 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp173.737 Rp173.737
Rp170.618 Rp1.706.180
Rp144.933 Rp3.623.325
Rp137.778 Rp6.888.900
Rp132.275 Rp13.227.500
250 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pushbutton Switches
TPD
Standard Switches
Non-Illuminated
SPDT
Bushing Mount
ON - (OFF), OFF - (ON)
Round
20 VDC
20 VAC
PC Pin
Black
Gold
Actuator Style: Round
Brand: TE Connectivity / AMP
Housing Material: Polyester
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Terminal Seal: Unsealed
Part # Aliases: 5-1437572-4
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.