2425755-1

TE Connectivity / Alcoswitch
655-2425755-1
2425755-1

Mfr.:

Description:
Tactile Switches 5 position tactile, 12x12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.734

Stock:
1.734 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp44.214 Rp44.214
Rp37.609 Rp376.090
Rp34.857 Rp871.425
Rp31.005 Rp3.100.500
Rp28.803 Rp7.200.750
Full Reel (Order in multiples of 500)
Rp27.152 Rp13.576.000
Rp24.951 Rp24.951.000
Rp23.850 Rp59.625.000
Rp23.116 Rp115.580.000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
PCB Mount
Vertical
Square
50 mA
12 VDC
SMD/SMT
Reel
Cut Tape
Actuator Length: 4 mm
Actuator Material: Polyphthalamide
Brand: TE Connectivity / Alcoswitch
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 500
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
TARIC:
8536501100
ECCN:
EAR99

Tactile Switches

TE Connectivity's (TE) Alcoswitch Tactile Switches are small electromechanical devices that are designed to be mounted onto a Printed Circuit Board (PCB). These switches are compact and thin and offer high reliability, higher lifecycle, multi-position and ultra-miniature profiles. The tactile switches are available in multiple mounting types, actuator styles and operating life cycles. Typical applications include medical devices, mobile phones, computers, laptops, security, gaming, lighting, portal devices, remote controller, instrumentation and earphones.