V23079D2011B301

TE Connectivity / Axicom
655-V23079D2011B301
V23079D2011B301

Mfr.:

Description:
Low Signal Relays - PCB 4.5VDC Non-latching 1 coil long pins P2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.200
Expected 28/10/2026
2.000
Expected 08/03/2027
Factory Lead Time:
50
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp82.557 Rp82.557
Rp77.420 Rp774.200
Rp68.798 Rp1.719.950
Rp65.312 Rp3.265.600
Rp62.743 Rp6.274.300
Rp59.991 Rp14.997.750
Full Reel (Order in multiples of 400)
Rp57.973 Rp23.189.200

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Low Signal Relays - PCB
RoHS:  
Reel
Cut Tape
Low Profile Relays
Miniature
4.5 VDC
2 Form C (DPDT-NO, NC)
2 A
5 A
31.1 mA
Non-Latching
140 mW
Gull Wing Lead
20.7 dB
0.27 dB
V23079/P2 Relay
Brand: TE Connectivity / Axicom
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: PCB Relays
Factory Pack Quantity: 400
Subcategory: Relays
Part # Aliases: 4-1393789-8
Unit Weight: 2,722 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.