2176579-3
Images are for reference only
See Product Specifications
See Product Specifications
279-2176579-3
2176579-3
Mfr.:
Description:
Current Sense Resistors - SMD RLC73V 2B R012 1% 1K RL
Current Sense Resistors - SMD RLC73V 2B R012 1% 1K RL
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
24 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp12.842 | Rp12.842 | |
| Rp8.109 | Rp81.090 | |
| Rp6.348 | Rp158.700 | |
| Rp4.348 | Rp434.800 | |
| Rp3.724 | Rp931.000 | |
| Rp3.357 | Rp1.678.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp2.734 | Rp2.734.000 | |
| Rp2.679 | Rp13.395.000 | |
| Rp2.532 | Rp25.320.000 | |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
