2176587-4
Images are for reference only
See Product Specifications
See Product Specifications
279-2176587-4
2176587-4
Mfr.:
Description:
Current Sense Resistors - SMD RLC73V 2E R013 1% 1K RL
Current Sense Resistors - SMD RLC73V 2E R013 1% 1K RL
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
24 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp17.245 | Rp17.245 | |
| Rp9.760 | Rp97.600 | |
| Rp7.907 | Rp197.675 | |
| Rp5.907 | Rp590.700 | |
| Rp5.137 | Rp1.284.250 | |
| Rp4.660 | Rp2.330.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp3.816 | Rp3.816.000 | |
| Rp3.779 | Rp18.895.000 | |
| Rp3.577 | Rp35.770.000 | |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
