4-2176733-9
Images are for reference only
See Product Specifications
See Product Specifications
279-4-2176733-9
4-2176733-9
Mfr.:
Description:
Wirewound Resistors - Chassis Mount HSHC350 10K 5%
Wirewound Resistors - Chassis Mount HSHC350 10K 5%
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.555.741 | Rp1.555.741 | |
| Rp1.286.788 | Rp12.867.880 | |
| Rp1.168.640 | Rp30.384.640 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533290000
- USHTS:
- 8533290000
- JPHTS:
- 853329000
- TARIC:
- 8533290000
- MXHTS:
- 8533299900
- BRHTS:
- 85332900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- India
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
