HSC150S47KJ
Images are for reference only
See Product Specifications
See Product Specifications
279-HSC150S47KJ
HSC150S47KJ
Mfr.:
Description:
Wirewound Resistors - Chassis Mount HSC150S 47K 5% Screw Terminal
Wirewound Resistors - Chassis Mount HSC150S 47K 5% Screw Terminal
Datasheet:
In Stock: 1
-
Stock:
-
1Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
20Expected 06/10/2026
-
Factory Lead Time:
-
25Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp652.384 | Rp652.384 | |
| Rp468.924 | Rp4.689.240 | |
| Rp419.573 | Rp10.489.325 | |
| Rp386.000 | Rp19.300.000 | |
| Rp360.132 | Rp36.013.200 | |
| Rp338.667 | Rp84.666.750 | |
| Rp320.321 | Rp160.160.500 |
Datasheet
Compliance Codes
- CAHTS:
- 8533290000
- USHTS:
- 8533290000
- JPHTS:
- 853329000
- TARIC:
- 8533290000
- MXHTS:
- 8533299900
- BRHTS:
- 85332900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- India
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
