RLC73K2AR267FTD
Images are for reference only
See Product Specifications
See Product Specifications
279-RLC73K2AR267FTD
RLC73K2AR267FTD
Mfr.:
Description:
Current Sense Resistors - SMD RLC73K 2A R267 1% 5K RL
Current Sense Resistors - SMD RLC73K 2A R267 1% 5K RL
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
24 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp2.752 | Rp2.752 | |
| Rp1.725 | Rp17.250 | |
| Rp1.284 | Rp32.100 | |
| Rp1.137 | Rp113.700 | |
| Rp972 | Rp243.000 | |
| Rp862 | Rp431.000 | |
| Rp771 | Rp771.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp605 | Rp3.025.000 | |
| Rp569 | Rp5.690.000 | |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210030
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
