RLC73K2BR107FTD
Images are for reference only
See Product Specifications
See Product Specifications
279-RLC73K2BR107FTD
RLC73K2BR107FTD
Mfr.:
Description:
Current Sense Resistors - SMD RLC73K 2B R107 1% 5K RL
Current Sense Resistors - SMD RLC73K 2B R107 1% 5K RL
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
15 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.036 | Rp4.036 | |
| Rp2.587 | Rp25.870 | |
| Rp1.926 | Rp48.150 | |
| Rp1.706 | Rp170.600 | |
| Rp1.468 | Rp367.000 | |
| Rp1.321 | Rp660.500 | |
| Rp1.192 | Rp1.192.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp954 | Rp4.770.000 | |
| Rp881 | Rp8.810.000 | |
Indonesia
