RLC73PD2AR909FTDF
Images are for reference only
See Product Specifications
See Product Specifications
279-RLC73PD2AR909FTD
RLC73PD2AR909FTDF
Mfr.:
Description:
Current Sense Resistors - SMD RLC73PD 2A R909 1% 1K RL
Current Sense Resistors - SMD RLC73PD 2A R909 1% 1K RL
Datasheet:
In Stock: 2.965
-
Stock:
-
2.965 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
24 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp6.605 | Rp6.605 | |
| Rp5.430 | Rp54.300 | |
| Rp3.944 | Rp98.600 | |
| Rp2.128 | Rp212.800 | |
| Rp2.110 | Rp527.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp1.174 | Rp1.174.000 | |
| Rp1.027 | Rp5.135.000 | |
| Rp917 | Rp9.170.000 | |
Datasheet
Compliance Codes
- USHTS:
- 8533210030
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
