RLC73PD2HR649FTDF
Images are for reference only
See Product Specifications
See Product Specifications
279-RLC73PD2HR649FTD
RLC73PD2HR649FTDF
Mfr.:
Description:
Current Sense Resistors - SMD RLC73PD 2H R649 1% 1K RL
Current Sense Resistors - SMD RLC73PD 2H R649 1% 1K RL
Datasheet:
In Stock: 2.000
-
Stock:
-
2.000 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
24 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp12.292 | Rp12.292 | |
| Rp7.742 | Rp77.420 | |
| Rp6.036 | Rp150.900 | |
| Rp4.146 | Rp414.600 | |
| Rp3.577 | Rp894.250 | |
| Rp3.229 | Rp1.614.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp2.935 | Rp2.935.000 | |
| Rp2.550 | Rp12.750.000 | |
| Rp2.403 | Rp24.030.000 | |
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
