RLC73PH2AR13FTDF
Images are for reference only
See Product Specifications
See Product Specifications
279-RLC73PH2AR13FTDF
RLC73PH2AR13FTDF
Mfr.:
Description:
Current Sense Resistors - SMD RLC73PH 2A R13 1% 1K RL
Current Sense Resistors - SMD RLC73PH 2A R13 1% 1K RL
Datasheet:
In Stock: 2.000
-
Stock:
-
2.000 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
24 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp7.705 | Rp7.705 | |
| Rp5.797 | Rp57.970 | |
| Rp4.421 | Rp110.525 | |
| Rp2.550 | Rp255.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp1.780 | Rp1.780.000 | |
| Rp1.596 | Rp7.980.000 | |
| Rp1.449 | Rp14.490.000 | |
Datasheet
Compliance Codes
- USHTS:
- 8533210030
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
