RLC73PV3AR013FTDG
Images are for reference only
See Product Specifications
See Product Specifications
279-RLC73PV3AR013FT
RLC73PV3AR013FTDG
Mfr.:
Description:
Current Sense Resistors - SMD RLC73PV 3A R013 1% 2K RL
Current Sense Resistors - SMD RLC73PV 3A R013 1% 2K RL
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
24 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 2000) | ||
| Rp4.146 | Rp16.584.000 | |
| Rp3.944 | Rp31.552.000 | |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210030
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
