RLC73PW2AR255FTDF
See Product Specifications
Mfr.:
Description:
Current Sense Resistors - SMD RLC73PW 2A R255 1% 1K RL
Availability
-
Stock:
-
0
You can still purchase this product for backorder.
An unexpected error occurred. Please try again later. -
-
Factory Lead Time:
-
24 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp7.338 | Rp7.338 | |
| Rp5.669 | Rp56.690 | |
| Rp4.018 | Rp100.450 | |
| Rp2.495 | Rp249.500 | |
| Rp2.220 | Rp555.000 | |
| Rp2.036 | Rp1.018.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp1.596 | Rp1.596.000 | |
| Rp1.449 | Rp14.490.000 | |
Similar Products
Datasheet
- CNHTS:
- 8533211000
- USHTS:
- 8533210030
- TARIC:
- 8533210000
- ECCN:
- EAR99
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
