VE1306R8JS
Images are for reference only
See Product Specifications
See Product Specifications
279-VE1306R8JS
VE1306R8JS
Mfr.:
Description:
Wirewound Resistors - Chassis Mount VE 130W 6R8 5% Solder Lug
Wirewound Resistors - Chassis Mount VE 130W 6R8 5% Solder Lug
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
21 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp961.697 | Rp24.042.425 | |
| Rp947.938 | Rp47.396.900 | |
| Rp935.096 | Rp93.509.600 | |
| 250 | Quote |
Similar Products
Compliance Codes
- CAHTS:
- 8533290000
- USHTS:
- 8533290000
- JPHTS:
- 853329000
- TARIC:
- 8533290000
- MXHTS:
- 8533299900
- BRHTS:
- 85332900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- India
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
