VE1522RJS
Images are for reference only
See Product Specifications
See Product Specifications
279-VE1522RJS
VE1522RJS
Mfr.:
Description:
Wirewound Resistors - Chassis Mount VE 15W 22R 5% Solder Lug
Wirewound Resistors - Chassis Mount VE 15W 22R 5% Solder Lug
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
21 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp439.937 | Rp21.996.850 | |
| Rp428.746 | Rp42.874.600 | |
| Rp425.260 | Rp106.315.000 | |
| Rp407.648 | Rp203.824.000 |
Similar Products
Compliance Codes
- USHTS:
- 8533210080
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- India
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
