VE2208K2JS
Images are for reference only
See Product Specifications
See Product Specifications
279-VE2208K2JS
VE2208K2JS
Mfr.:
Description:
Wirewound Resistors - Chassis Mount VE 220W 8K2 5% Solder Lug
Wirewound Resistors - Chassis Mount VE 220W 8K2 5% Solder Lug
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
21 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.812.768 | Rp18.127.680 | |
| Rp1.741.035 | Rp52.231.050 |
Similar Products
Compliance Codes
- CAHTS:
- 8533290000
- USHTS:
- 8533290000
- JPHTS:
- 853329000
- TARIC:
- 8533290000
- MXHTS:
- 8533299900
- BRHTS:
- 85332900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- India
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
