VE40012RJS
Images are for reference only
See Product Specifications
See Product Specifications
279-VE40012RJS
VE40012RJS
Mfr.:
Description:
Wirewound Resistors - Chassis Mount VE 400W 12R 5% Solder Lug
Wirewound Resistors - Chassis Mount VE 400W 12R 5% Solder Lug
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
21 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.015.899 | Rp3.015.899 | |
| Rp2.717.043 | Rp27.170.430 | |
| Rp2.607.150 | Rp65.178.750 |
Similar Products
Compliance Codes
- CAHTS:
- 8533290000
- USHTS:
- 8533290000
- JPHTS:
- 853329000
- TARIC:
- 8533290000
- MXHTS:
- 8533299900
- BRHTS:
- 85332900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- India
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
